T100X000YKM-BK

Panduit
644-T100X000YKM-BK
T100X000YKM-BK

Mfr.:

Description:
Labels & Industrial Warning Signs MP Cassette, Continuous Tape, Polyester, 1.00" W x 30' L, Black on Clear

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,16 € 63,16 €
59,89 € 598,90 €
58,65 € 2.932,50 €
57,48 € 5.748,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
RoHS:  
Label Cassettes
Continuous Tape Cassette
Polyester
Clear
Brand: Panduit
Product Type: Labels
Series: T100X
Factory Pack Quantity: 5
Subcategory: Supplies
Tradename: P1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8443999000
USHTS:
3919905060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP100 & MP300 Mobile Label Printers

Panduit MP100 and MP300 Mobile Label Printers, developed in partnership with Seiko Epson Corp., offer labeling solutions for industrial, construction, and network infrastructure markets. The MP100 prints continuous labels from mobile labeling apps and is compatible with BLUETOOTH®, Wi-Fi®, and USB. The MP100 offers label widths up to 1" and an automatic cutter. The Panduit MP300 prints 360dpi die-cut and continuous labels up to 1.5" wide. The MP300 features a 1.4"/s print speed, an automatic cutter with full or half cuts, USB connectivity, and a rechargeable battery pack.

T Series Continuous Tape

Panduit T Series Continuous Tapes feature four continuous tapes to illuminate or highlight various objects. The continuous tapes offer clear legends with superior legibility for easy identification. The T series contains continuous tapes, reflective continuous tapes, super-tack polyester continuous tapes, and non-printable clear over-laminate continuous tapes. Panduit T Series Continuous Tapes are made with a conformable material for flat or rough surfaces and operate within a wide temperature range. The continuous tapes are ideal for various safety and identification applications, including rack unit labeling, cable trays, control panels, enclosures, pipes, and more.