T100N-C

Panduit
644-T100N-C
T100N-C

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap, 1" (25.4mm) x 100', Nylon, Natural

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.002,44 € 1.002,44 €
1.002,42 € 10.024,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
Spiral Wrap
Nylon
25.4 mm
100 ft
Natural
Brand: Panduit
Compliance: UL
Family: Spiral Wrap-Nylon
Features: Tools supplied in each package
Product Type: Spiral Wraps
Series: T100
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spiral Wraps

Panduit Spiral Wraps provide abrasion protection for cables, wires, hoses, and tubing. These wraps harness multiple cables into a single manageable bundle and allow for breakouts of single/multiple cables. The wraps are available in various colors for easy identification. With multiple options available, these spiral wraps allow the user to select the material that is ideal for their application needs. Panduit Spiral Wraps include a simple installation tool in each package.

FEATURED PRODUCTS
PANDUIT