STP6X3MIG

Panduit
644-STP6X3MIG
STP6X3MIG

Mfr.:

Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Intl Gray S/FTP Cable, 3m

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
32
Expected 6/1/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,06 € 34,06 €
30,82 € 308,20 €
29,93 € 748,25 €
29,27 € 1.463,50 €
27,82 € 2.782,00 €
27,25 € 6.812,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
Cat 6a
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85367001
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT