STP6X1MRD

Panduit
644-STP6X1MRD
STP6X1MRD

Mfr.:

Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Red S/FTP Cable, 1m

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,33 € 27,33 €
23,07 € 230,70 €
22,41 € 1.120,50 €
22,04 € 2.204,00 €
21,54 € 5.385,00 €
21,19 € 10.595,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
3926909090
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT