STP6X1MBL

Panduit
644-STP6X1MBL
STP6X1MBL

Mfr.:

Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP Cable, 1m

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,30 € 25,30 €
23,53 € 235,30 €
22,86 € 571,50 €
22,36 € 1.118,00 €
21,87 € 2.187,00 €
21,24 € 5.310,00 €
20,78 € 10.390,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544200000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT