STP6X10IG

Panduit
644-STP6X10IG
STP6X10IG

Mfr.:

Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Intl Gray S/FTP Cable, 10ft

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,06 € 29,06 €
27,02 € 270,20 €
26,25 € 656,25 €
25,67 € 1.283,50 €
25,40 € 2.540,00 €
24,66 € 6.165,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
3.048 m (10 ft)
Gray
26 AWG
Brand: Panduit
Description/Function: S/FTP Shielded Patch Cord
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 168,464 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT