STP6X0.5MYL

Panduit
644-STP6X0.5MYL
STP6X0.5MYL

Mfr.:

Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Yellow S/FTP Cable, 0.5m

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,76 € 24,76 €
21,42 € 214,20 €
20,76 € 519,00 €
20,18 € 1.009,00 €
19,93 € 1.993,00 €
19,55 € 4.887,50 €
18,97 € 9.485,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
500 mm (19.685 in)
Yellow
26 AWG
Brand: Panduit
Description/Function: S/FTP Shielded Patch Cord
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 53,615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT