STP6C2MBU

Panduit
644-STP6C2MBU
STP6C2MBU

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat 6A F/UTP Patch Cord, CM/LSZH, Blue,

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
2 m (6.562 ft)
Blue
26 AWG
Brand: Panduit
Description/Function: F/UTP Patch Cord, CM/LSZH
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT