STP28X3MGR

Panduit
644-STP28X3MGR
STP28X3MGR

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, Green, 3 meter

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,84 € 31,84 €
29,60 € 296,00 €
28,76 € 719,00 €
28,13 € 1.406,50 €
27,52 € 2.752,00 €
26,73 € 6.682,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
3 m (9.843 ft)
Green
28 AWG
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: F/UTP Shielded Patch Cord
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT