STP28X13MYL

Panduit
644-STP28X13MYL
STP28X13MYL

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, Yellow, 13 meter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,41 € 72,41 €
60,06 € 600,60 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
13 m (42.651 ft)
Yellow
28 AWG
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: F/UTP Shielded Patch Cord
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT