STP28X10MOR

Panduit
644-STP28X10MOR
STP28X10MOR

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, Orange, 10 meter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,69 € 61,69 €
50,87 € 508,70 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
10 m (32.808 ft)
Orange
28 AWG
Brand: Panduit
Description/Function: F/UTP Shielded Patch Cord
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT