SST4S-M

Panduit
644-SST4S-M
SST4S-M

Mfr.:

Description:
Cable Ties ta-Strap Cable Tie, PA6.6, 15"L, 50lb

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.000
Expected 1/5/2027
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,34 € 340,00 €
0,327 € 654,00 €
0,325 € 1.625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,71 €
Min:
100

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Nylon
15 in
0.18 in
23 kg
CE; UL 62275 Type 1; 11; UL E56854
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Bundle Diameter: 4 in
Series: SST
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Sta-Strap
Part # Aliases: MS3367-2-9
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99