SST1.5M-M

Panduit
644-SST1.5M-M
SST1.5M-M

Mfr.:

Description:
Cable Ties Cable Tie, 2-Piece, 5.5L (140mm), Miniature, Nylon, Natural

In Stock: 159.000

Stock:
159.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,081 € 81,00 €
0,079 € 158,00 €
0,078 € 390,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Detached Head, Releasable
Natural
Nylon
5.5 in
0.095 in
8 kg
CE; UL 62275 Type 1; 11; UL E56854
Brand: Panduit
Maximum Bundle Diameter: 1.26 in
Series: SST
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Sta-Strap
Unit Weight: 389 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.