SP2-2L-C

Panduit
644-SP2-2L-C
SP2-2L-C

Mfr.:

Description:
Cable Mounting & Accessories Bronze Service Post Connector, #10 SOL-#2 STR, male, 2 cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,40 € 5.240,00 €
51,32 € 10.264,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
Cable Mounts
Grounding Connector
Copper
33 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Cable Clamps
Series: SP2
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: StructuredGround
Unit Weight: 8,255 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

SP2 Series Service Post Connectors

Panduit SP2 Series Service Post Connectors are designed for grounding two copper code conductors to steel structures, busbars, or transformers. These devices can also be used for tapping from a busbar using a hex nut and washer. The true hex design for body and nut hex provides the correct fit with socket, box, or open-end wrenches, resulting in proper torquing of the electrical connection. The SP2 post connectors are made from high copper content, and the hard-drawn copper rod provides higher strength. These devices are UL-listed for grounding and bonding and suitable for direct burial in earth or concrete. These service post connectors are offered with standard and long stud lengths to accommodate a variety of mounting applications.