SN85SDB

Panduit
644-SN85SDB
SN85SDB

Mfr.:

Description:
Racks & Rack Cabinet Accessories 45 RU 800mm Split Doors N-Type or S-

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Doors
Split-Hinged
800 mm
Brand: Panduit
Number of Rack Units: 45U
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538100090
USHTS:
9403999045
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT