SE50TC-L

Panduit
644-SE50TC-L
SE50TC-L

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Tinned Copper Braided Sleeving for EMI, RFI, and ESD Protection; 1/2" Dia., Silver
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
312,03 € 312,03 €
304,29 € 1.521,45 €
303,54 € 3.035,40 €
303,29 € 7.582,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Brand: Panduit
Series: SE
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Pan-Wrap
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
3926909790
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SE Series Braided Sleeving

Panduit SE Series Braided Sleeving provides continuous abrasion resistance for wires, cables, and tubing. This sleeving from Panduit is available in various lengths, up to 1000 feet, and features strong construction that makes it suitable for rough environments. SE series sleeving comes in various styles and options, such as braided expandable sleeving, spiral wrap, corrugated loom tubing, and Pan-Wrap™ split harness wrap. The expandable sleeving offers lightweight, durable protection with a flexible open weave that does not trap heat or humidity, while the Pan-Wrap split harness wrap features a patented slot pattern to improve flexibility.

FEATURED PRODUCTS
PANDUIT