SE50PFR-DR10

Panduit
644-SE50PFR-DR10
SE50PFR-DR10

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Exp. Sleeving, .50" (12.7mm), Flame Ret.,White

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
795,44 € 795,44 €
795,43 € 3.977,15 €
25 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Braided Sleeves
Expandable
Polyethylene (PE)
12.7 mm
500 ft
White
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Family: Braided Expandable Sleeving
Features: Flame Retardant
Product Type: Sleeves
Series: SE
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Pan-Wrap
Unit Weight: 3,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
5911909990
USHTS:
5808107000
ECCN:
EAR99

SE Series Braided Sleeving

Panduit SE Series Braided Sleeving provides continuous abrasion resistance for wires, cables, and tubing. This sleeving from Panduit is available in various lengths, up to 1000 feet, and features strong construction that makes it suitable for rough environments. SE series sleeving comes in various styles and options, such as braided expandable sleeving, spiral wrap, corrugated loom tubing, and Pan-Wrap™ split harness wrap. The expandable sleeving offers lightweight, durable protection with a flexible open weave that does not trap heat or humidity, while the Pan-Wrap split harness wrap features a patented slot pattern to improve flexibility.

FEATURED PRODUCTS
PANDUIT