SCS8-L

Panduit
644-SCS8-L
SCS8-L

Mfr.:

Description:
Terminals Copper Compression Butt Splice, Standard Barrel, #8 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 506

Stock:
506 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,92 € 29,20 €
2,84 € 142,00 €
2,78 € 278,00 €
2,59 € 2.590,00 €
2,51 € 6.275,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Female
Not Insulated
8 AWG
In-Line
Orange
Tin
Copper
SCS
Brand: Panduit
Insulation Material: Not Insulated
Length: 38.1 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Wire Gauge: 8 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCS Pan-Lug™ Compression Connectors - Splices

Panduit SCS Pan-Lug™ Compression Connectors - Splices are tested by Telcordia to meet NEBS Level 3 specifications. These copper butt splices are offered with a standard or flared barrel and with or without an inspection window. The inspection window helps to visually assure full conductor insertion. These connectors use internal wire stops to prevent over-insertion of the conductor, and the tin-plate material inhibits corrosion. The color-coded barrels are marked with Panduit die index numbers to ensure proper crimp die selection. Panduit SCS Pan-Lug Compression Connectors are UL listed and CSA certified to 35KV and temperature rated to +90°C. Type SCS is ideal for use with stranded copper conductors, while Type SCSF is suited for use with flexible and extra-flexible copper conductors and can be used with flex conductor classes K, M, and diesel locomotive.