SBA4-C

Panduit
644-SBA4-C
SBA4-C

Mfr.:

Description:
Cable Mounting & Accessories Split Bolt, Aluminum, #4 STR - #10 SOL AWG, Dual Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,48 € 1.048,00 €
10,47 € 5.235,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Split Bolt
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Cable Clamps
Series: SBA
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Pan-Lug
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99

SBA / SBC / SBCT Split Bolt Connectors

Panduit SBA / SBC / SBCT Split Bolt Connectors provide a wide wire range-taking capability, which is ideal for electrical and mechanical wire management applications. The SBA series connectors offer an aluminum base material with an aluminum-to-aluminum connection type. The SBC series connectors offer a copper base material with a copper-to-copper connection type. The SBCT series connectors offer a copper base material with a copper-to-aluminum connection type. Panduit SBA / SBC / SBCT Split Bolt Connectors feature a 90°C UL temperature rating and 600V max voltage rating. The connectors are CSA-certified and meet UL 467 and 468 standards.