S200X400VADY

Panduit
644-S200X400VADY
S200X400VADY

Mfr.:

Description:
Labels & Industrial Warning Signs Dot Matrix, Self-Lam Label, Vinyl, 2.00" W x 4.00" H, 1.00" POA, Clear/White

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,788 € 788,00 €
0,679 € 1.358,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
RoHS:  
Label Cassettes
Thermal Transfer
Vinyl
White
50.8 mm
101.6 mm
Brand: Panduit
Description/Function: Self-laminating, for use with PanTher LS8E printer, for wire and cable labeling
Maximum Temperature: + 107 C
Minimum Temperature: - 45 C
Packaging: Bulk
Product Type: Labels
Size: 101.6 mm x 50.8 mm
Factory Pack Quantity: 1000
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3919908099
USHTS:
3919905060
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.