S100X400YAJ

Panduit
644-S100X400YAJ
S100X400YAJ

Mfr.:

Description:
Wire Labels & Markers Laser, Self-Lam Label, Polyester, 1.00" W x 4.00" L, 1.00" POA, Clear/White

In Stock: 30.000

Stock:
30.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 215,00 €
0,198 € 396,00 €
0,192 € 960,00 €
0,187 € 1.870,00 €
0,186 € 4.650,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Labels
Laser/Inkjet Self-Laminating
Can Be Printed On Both Laser/Ink Jet Printers
Polyester
White
4 in
1 in
S100X
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Laser/Ink Jet Self-Laminating Labels
Maximum Temperature: + 107 C
Minimum Temperature: - 54 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 2,249 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3919908099
CNHTS:
3926909090
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

S100X Self-Laminating Labels

Panduit S100X Self-Laminating Labels are available in a variety of styles, including polyester, vinyl, and DuPont™ Tedlar®, which is a versatile polyvinyl fluoride (PVF) film. These durable labels make identification easy and are sized specifically for wire and cable applications. The polyester and vinyl labels include a colored print-on area with a transparent overlaminate to protect the legend for clear identification. The polyester labels also do not stretch or easily tear, making them ideal for wire/cable labeling, and the white labels are ASTM E-595 rated for airspace handling. The vinyl labels are thin and conformable, which is suitable for most general wire/cable labeling. The Tedlar labels feature a self-extinguishing material and are UL 969 recognized. Panduit S100X Self-Laminating Labels are designed for use in a wrap format application, and the S100X product lineup includes comprehensive kits with a dispenser, a roll of labels, and a Panduit PFX-0 pen.