S100X125VARY

Panduit
644-S100X125VARY
S100X125VARY

Mfr.:

Description:
Wire Labels & Markers Self-Lam dispenser w/pen, Vinyl, 1.00" W x 1.25" H, .38" POA

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,34 € 46,34 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Dispenser Kits
Cable Marker Dispenser
Self-Laminating Write-On Cable Marker Tape Dispenser Kit
Vinyl
White
1.25 in
1 in
S100X
Brand: Panduit
Height: 9.7 mm
Packaging: Bulk
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 101,079 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3919908099
USHTS:
3919102055
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S100X Self-Laminating Labels

Panduit S100X Self-Laminating Labels are available in a variety of styles, including polyester, vinyl, and DuPont™ Tedlar®, which is a versatile polyvinyl fluoride (PVF) film. These durable labels make identification easy and are sized specifically for wire and cable applications. The polyester and vinyl labels include a colored print-on area with a transparent overlaminate to protect the legend for clear identification. The polyester labels also do not stretch or easily tear, making them ideal for wire/cable labeling, and the white labels are ASTM E-595 rated for airspace handling. The vinyl labels are thin and conformable, which is suitable for most general wire/cable labeling. The Tedlar labels feature a self-extinguishing material and are UL 969 recognized. Panduit S100X Self-Laminating Labels are designed for use in a wrap format application, and the S100X product lineup includes comprehensive kits with a dispenser, a roll of labels, and a Panduit PFX-0 pen.