S050X150VAM2

Panduit
644-S050X150VAM2
S050X150VAM2

Mfr.:

Description:
Wire Labels & Markers PXE MP500/MP550 Cassette, Self-Lam Label, Vinyl, 0.50" W x 1.50" H, White/Clear

Lifecycle:
New Product:
New from this manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Label
Self Laminating Label Cassette
Vinyl
White
38.1 m
12.7 mm
MP500
Brand: Panduit
Family: PXE
Maximum Temperature: + 66 C
Minimum Temperature: - 40 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Unit Weight: 333,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8443992550
JPHTS:
844399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.