QB-KIT2

Panduit
644-QB-KIT2
QB-KIT2

Mfr.:

Description:
Cable Mounting & Accessories QUICK-BUILD STARTER KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
623,10 € 623,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: QB
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Quick-Build
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Quick-Build™ Harness Board System

Panduit Quick-Build™ Harness Board System is a modular, reusable solution consisting of 1' x 1' grid tiles and specially designed repositional accessories. These accessories improve the productivity of wire harness assembly by up to 18%. The accessories easily twist and lock in place until a change is needed for faster routing of wires and design flexibility. The Panduit Quick-Build harness board system reduces the number of plywood boards and delivers more than 50% in storage space savings.