PZAEWM3

Panduit
644-PZAEWM3
PZAEWM3

Mfr.:

Description:
Junction Boxes ZONE CABLING ACTIVE WALL MOUNT ENCLOSURE
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Junction Boxes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Steel
Gray
709 mm
978 mm
Wall Mount
Brand: Panduit
Features: Front cover has standard padlock feature; optional keyed locks available
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 32 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT