PWB2X4BL

Panduit
644-PWB2X4BL
PWB2X4BL

Mfr.:

Description:
Wire Ducting & Raceways Wire Basket 2" H x 4" W, Black Powdered Coated

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,46 € 92,46 €
85,97 € 859,70 €
82,87 € 2.071,75 €
81,06 € 4.053,00 €
79,30 € 7.930,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Wire Ducting & Raceways
Series: PWB
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

Wire Basket Cable Tray Routing System

Panduit Wire Basket Cable Tray Routing Systems are an ecosystem of compatible wire routing trays designed to assist with cable routing and management. These lightweight wire baskets feature various segments, including splice connectors, side walls, waterfalls, mounting brackets, and other accessories. Length configurations range from 4" to 24", with heights ranging from 2" to 4". Panduit Wire Basket Cable Tray Routing Systems are suitable to carry copper data, fiberoptic, and power cables in locations such as data centers, connected buildings, and industrial automation.