PVT-98

Panduit
644-PVT-98
PVT-98

Mfr.:

Description:
Labels & Industrial Warning Signs Plastic Tag, 'Danger This Tag & Lock ...', 5 tags & ties/pk, RB/WH (striped)

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,61 € 13,61 €
12,20 € 122,00 €
11,80 € 295,00 €
11,52 € 576,00 €
11,27 € 1.127,00 €
11,14 € 2.785,00 €
11,05 € 5.525,00 €
10,96 € 10.960,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels and Signs
GMV5 Semi-Rigid Plastic
Red / Black / White
3 in
Brand: Panduit
Product Type: Labels
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 53,897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4911990000
CNHTS:
3926909090
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.