PVT-161-Q

Panduit
644-PVT-161-Q
PVT-161-Q

Mfr.:

Description:
Labels & Industrial Warning Signs Plastic Tag, 'Danger Do Not Operate ....', 25 tags & ties/pk, RB/WH

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,75 € 46,75 €
46,01 € 460,10 €
44,29 € 1.107,25 €
43,90 € 2.195,00 €
43,52 € 4.352,00 €
43,13 € 10.782,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels and Signs
GMV5 Semi-Rigid Plastic
Red and Black/White
3 in
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Labels
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 208,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4911990000
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
BRHTS:
49119900
ECCN:
EAR99