PV4-14R-T

Panduit
644-PV4-14R-T
PV4-14R-T

Mfr.:

Description:
Terminals RING-TRM 04AWG 1/4" VYL YEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
290
Expected 12/1/2026
400
Expected 12/11/2026
Factory Lead Time:
56
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
2,37 € 23,70 €
2,26 € 56,50 €
2,12 € 424,00 €
2,06 € 1.236,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
6.35 mm
4 AWG
Yellow
PV4
Pan-Term
Brand: Panduit
Compliance: UL
Insulation Material: Vinyl
Length: 1.88 in
Product Type: Terminals
Factory Pack Quantity: 200
Subcategory: Terminals
Wire Gauge: 4 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.