PV10-8FX-D

Panduit
644-PV10-8FX-D
PV10-8FX-D

Mfr.:

Description:
Terminals FORK-TRM 12-10 #08 VYL YEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,516 € 5,16 €
0,491 € 49,10 €
0,392 € 196,00 €
0,388 € 388,00 €
0,386 € 965,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
12 AWG
10 AWG
Yellow
PV10
Pan-Term
Brand: Panduit
Length: 1.11 in
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Width: 0.37 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Pan-Term® Ring Terminals

Panduit PV Pan-Term® Ring Terminals connect two or more wires to a single connection point and act as a circuit protection device. These ring terminals offer insulation support, which helps to prevent damage to the wire in bending applications. These devices feature internal barrel serrations to ensure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and has a maximum operating temperature of 105°C.