PUR6C2804BU-U

Panduit
644-PUR6C2804BU-U
PUR6C2804BU-U

Mfr.:

Description:
Multi-Conductor Cables Copper Cable, Category 6, 4-pair, 28 AWG
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Availability

Stock:
Factory Drop Ship
Minimum: 14000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,342 € 4.788,00 €
0,329 € 8.225,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Multi-Conductor Cables
RoHS:  
Unshielded
4 Conductor
28 AWG
3.5 mm (0.138 in)
Blue
Polyvinyl Chloride (PVC)
Copper
Solid
80 V
Brand: Panduit
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544491000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT