PUP6C2204VL-WZ

Panduit
644-PUP6C2204VL-WZ
PUP6C2204VL-WZ

Mfr.:

Description:
Multi-Conductor Cables Copper Cable, Extended Reach, Cat 6, 4-Pair, 22 AWG, U/UTP, CMP-LP, Violet, 1000ft/305m carton

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 37.440,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Multi-Conductor Cables
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080

FEATURED PRODUCTS
PANDUIT