PUP6C04IG-WLPZ

Panduit
644-PUP6C04IG-WLPZ
PUP6C04IG-WLPZ

Mfr.:

Description:
Multi-Conductor Cables Copper Cable, Cat 6, 4-Pair, 23 AWG, U/UTP, CMP-LP, International Gray, 1000ft/305m carton

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,664 € 7.968,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Multi-Conductor Cables
Cat 6
Unshielded
8 Conductor
1000 ft
23 AWG
5.2 mm (0.205 in)
International Gray
Fluorinated Ethylene Propylene (FEP)
Copper
Solid
80 V
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499190
USHTS:
8544493080

FEATURED PRODUCTS
PANDUIT