PUP6AS04BU-G

Panduit
644-PUP6AS04BU-G
PUP6AS04BU-G

Mfr.:

Description:
Multi-Conductor Cables Copper Cable, Cat 6A, 4-Pair, 23 AWG, UT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
23 AWG
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544491000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT