PUP6AM04BL-UG

Panduit
644-PUP6AM04BL-UG
PUP6AM04BL-UG

Mfr.:

Description:
Multi-Conductor Cables Copper Cable, Cat 6A Advanced MaTriX, 4-

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unshielded
4 Pair Twisted
23 AWG
7.1 mm (0.28 in)
Black
Polyvinyl Chloride, Flame Retardant (F-R PVC)
Copper
Solid
80 V
Brand: Panduit
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544491000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT