PUP6AHD04RD-G

Panduit
644-PUP6AHD04RD-G
PUP6AHD04RD-G

Mfr.:

Description:
Multi-Conductor Cables Copper Cable, Cat 6A, Vari-MaTriX HD, 4-Pair, 23 AWG, UTP, CMP, Red, 1000ft
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Availability

Stock:
Factory Drop Ship
Minimum: 36000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 47.520,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Multi-Conductor Cables
RoHS:  
Unshielded
4 Pair Twisted
23 AWG
5.8 mm (0.228 in)
Red
Polyvinyl Chloride, Flame Retardant (F-R PVC)
Copper
Solid
80 V
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080

FEATURED PRODUCTS
PANDUIT