PUP6004OR-WLPZ

Panduit
644-PUP6004OR-WLPZ
PUP6004OR-WLPZ

Mfr.:

Description:
Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 AWG, U/UTP, CMP-LP, Orange, 1000ft/305m carton

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36000   Multiples: 36000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 30.024,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Multi-Conductor Cables
Cat 6
Unshielded
4 Pair Twisted
1000 ft
23 AWG
5.7 mm (0.224 in)
Orange
Fluorinated Ethylene Propylene (FEP)
Copper
Solid
80 V
Brand: Panduit
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT