PUL6004IG-EY

Panduit
644-PUL6004IG-EY
PUL6004IG-EY

Mfr.:

Description:
Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 AWG, UTP, LSZH, Euroclass Dca-s2, d2, a1, Intl. Gray, Euro Pallet, 1000ft/305m

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
355,64 € 12.803,04 €
54 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Multi-Conductor Cables
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080

FEATURED PRODUCTS
PANDUIT