PUC6004GR-FE

Panduit
644-PUC6004GR-FE
PUC6004GR-FE

Mfr.:

Description:
Multi-Conductor Cables Copper Cable, Enhanced, Cat6, 4-Pair, 23AWG, UTP, CM, Green, Euro Pallet 1000ft/305m

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
329,33 € 7.903,92 €
48 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Multi-Conductor Cables
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080

FEATURED PRODUCTS
PANDUIT