PST-2

Panduit
644-PST-2
PST-2

Mfr.:

Description:
Wire Labels & Markers Self-Laminating Tags, 3.25" x 5.75" front only lamination with ties, Blank (no legend), 5 tags/pk, WH

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,43 € 16,43 €
14,64 € 146,40 €
14,22 € 355,50 €
13,88 € 694,00 €
12,92 € 1.292,00 €
12,56 € 3.140,00 €
12,27 € 6.135,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Markers
Safety Tag
Creates Rigid Indoor Tags with Protected Legends in Minutes Using a Laser or Ink Jet Printer
2.25 in
Brand: Panduit
Family: Indoor Rigid Vinyl Safety Tag Carriers for Laser or Ink Jet Printers
Height: 5.75 in
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3919908099
CNHTS:
4821100000
USHTS:
4911998000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.