PST-1

Panduit
644-PST1
PST-1

Mfr.:

Description:
Labels & Industrial Warning Signs Self-Laminating Tags, 3" x 2" front only laminationwith ties, Blank (no legend), 10 tags/pk, WH

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,36 € 14,36 €
13,18 € 131,80 €
11,52 € 230,40 €
11,13 € 667,80 €
10,43 € 1.043,00 €
10,41 € 2.706,60 €
10,29 € 5.145,00 €
10,15 € 10.150,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels and Signs
Marker and Tag Software
2 in
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Labels
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3919908099
CNHTS:
4821100000
USHTS:
4911998000
ECCN:
EAR99