PSN12-L

Panduit
644-PSN12-L
PSN12-L

Mfr.:

Description:
Terminals Parallel Splice, nylon insulated 14 - 12

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Splices
Parallel
Crimp
Insulated
12 AWG
Yellow
Tin
Brass
Brand: Panduit
Length: 0.83 in
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Wire Gauge: 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.