PSM-5-Y

Panduit
644-PSM-5-Y
PSM-5-Y

Mfr.:

Description:
Wire Labels & Markers Pre-Printed Self-Laminating Marker Cards

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Labels
0.75 in
0.25 in
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Pre-Printed Marker Cards PSM Type
Product Type: Wire Labels & Markers
Secondary Colour: White
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3919908099
USHTS:
4911998000
MXHTS:
85369099
ECCN:
EAR99