PSL-DCPLE-BU-C

Panduit
644-PSL-DCPLE-BU-C
PSL-DCPLE-BU-C

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Standard Lock-In device, 100 in blue with 5 keys

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
439,45 € 439,45 €
439,44 € 4.394,40 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Accessories
RJ45
Blue
PSL
Accessory Type: Lock-In Device
Brand: Panduit
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSL Series Blockout Devices

Panduit PSL Series Blockout Devices are compatible with most RJ45 openings to prevent unauthorized access to networks. These devices snap and lock securely into RJ45 openings and are released only with the removal tool, which does not interfere with adjacent jacks or hardware. The versatile design of these lock-in devices is compatible with existing Ethernet patch cords, faceplates, patch panels, and IP devices, and these blockout devices are also compatible with voice-over IP (VoIP) phones to help prevent fraudulent tampering with connectivity. Panduit PSL Series Blockout Devices are available in various colors to easily highlight ports that are restricted or designated for special purposes.

FEATURED PRODUCTS
PANDUIT