PSL-DCJB-IG-C

Panduit
644-PSL-DCJB-IG-C
PSL-DCJB-IG-C

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Jack Module Block-out Device, 100 block-outs (Intl Gray) and 5 removal tools (Black)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,93 € 263,93 €
258,95 € 2.589,50 €
256,85 € 6.421,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Modular Connectors / Ethernet Connectors
Accessories
Jack (Female)
RJ45
Gray
PSL
Accessory Type: Blockout Device
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8536694010
ECCN:
EAR99

PSL Series Blockout Devices

Panduit PSL Series Blockout Devices are compatible with most RJ45 openings to prevent unauthorized access to networks. These devices snap and lock securely into RJ45 openings and are released only with the removal tool, which does not interfere with adjacent jacks or hardware. The versatile design of these lock-in devices is compatible with existing Ethernet patch cords, faceplates, patch panels, and IP devices, and these blockout devices are also compatible with voice-over IP (VoIP) phones to help prevent fraudulent tampering with connectivity. Panduit PSL Series Blockout Devices are available in various colors to easily highlight ports that are restricted or designated for special purposes.

FEATURED PRODUCTS
PANDUIT