PSF1PZA2MRD

Panduit
644-PSF1PZA2MRD
PSF1PZA2MRD

Mfr.:

Description:
Ethernet Cables / Networking Cables SFP+ 10Gig Direct Attach Passive Copper Cable Assembly, 30 AWG, 2 Meters, Red

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,48 € 134,48 €
128,48 € 1.284,80 €
127,03 € 3.175,75 €
121,90 € 6.095,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Twin Axial
SFP+
SFP+
2 m (6.562 ft)
Red
30 AWG
Brand: Panduit
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT