PSF1PZA1MBU

Panduit
644-PSF1PZA1MBU
PSF1PZA1MBU

Mfr.:

Description:
Ethernet Cables / Networking Cables SFP+ 10Gig Direct Attach Passive Copper Cable Assembly, 30 AWG, 1 Meter, Blue

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,41 € 114,41 €
110,96 € 1.109,60 €
109,73 € 2.743,25 €
108,76 € 5.438,00 €
108,74 € 10.874,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Twin Axial
SFP+
SFP+
1 m (3.281 ft)
Blue
30 AWG
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT