PSF1PXA1MBUNL

Panduit
644-PSF1PXA1MBUNL
PSF1PXA1MBUNL

Mfr.:

Description:
Ethernet Cables / Networking Cables SFP+ 10Gig Direct Attach Passive Copper

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SFP Twin Axial Cable
SFP+
20 Position
SFP+
20 Position
Male / Male
1 m (3.281 ft)
Blue
30 AWG
Brand: Panduit
Description/Function: SFP+ Direct Attach Passive Copper Cable Assemblies
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT