PRT4H-L

Panduit
644-PRT4H-L
PRT4H-L

Mfr.:

Description:
Cable Ties Cable Tie, Releasable, 14.5L (368mm), Light-Heavy, Nylon, Natural

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 68,50 €
1,36 € 340,00 €
1,12 € 560,00 €
1,10 € 1.100,00 €
1,08 € 2.700,00 €
0,989 € 4.945,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Releasable
Natural
Nylon
14.5 in
0.3 in
36 kg
CE; UL E56854
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Bundle Diameter: 4 in
Series: PRT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Unit Weight: 5,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99