PRT2S-M4Y

Panduit
644-PRT2S-M4Y
PRT2S-M4Y

Mfr.:

Description:
Cable Ties Cable Tie, Releasable, 7.4L (188mm), Standard, Nylon, Yellow

In Stock: 6.000

Stock:
6.000 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,231 € 231,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Releasable
Yellow
Plenum Rated
Nylon
7.4 in
0.19 in
23 kg
CE; UL 62275 Type 2S; 21S; UL E56854
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Maximum Bundle Diameter: 1.89 in
Series: PRT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99